Print Page
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 5+ | $31.700 |
| 10+ | $29.520 |
| 25+ | $28.230 |
| 50+ | $26.780 |
| 100+ | $24.960 |
| 250+ | $23.510 |
Price for:Each
Minimum: 5
Multiple: 5
$158.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEAO
Manufacturer Part No18-268.035Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.30B3999
Product Range18 Series
Technical Datasheet
Pushbutton Switch TypeStandard
Product Range18 Series
Panel Cutout Diameter16.2mm
Contact Current Max100mA
Contact ConfigurationSPST-NC
Contact Voltage AC Nom42V
Switch OperationMaintained
Pushbutton Actuator StyleRound
Contact Voltage DC Nom42V
Contact Current AC Max100mA
Contact Voltage VAC42V
Contact Current DC Max100mA
Contact Voltage VDC42V
IP RatingIP40
Switch MountingPanel Mount
Switch TerminalsSolder Lug
Panel Cutout (H x W)-
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Pushbutton Switch Type
Standard
Panel Cutout Diameter
16.2mm
Contact Configuration
SPST-NC
Switch Operation
Maintained
Contact Voltage DC Nom
42V
Contact Voltage VAC
42V
Contact Voltage VDC
42V
Switch Mounting
Panel Mount
Panel Cutout (H x W)
-
Product Range
18 Series
Contact Current Max
100mA
Contact Voltage AC Nom
42V
Pushbutton Actuator Style
Round
Contact Current AC Max
100mA
Contact Current DC Max
100mA
IP Rating
IP40
Switch Terminals
Solder Lug
SVHC
No SVHC (17-Jan-2023)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate

