Print Page
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
| Quantity | Price |
|---|---|
| 5+ | $24.200 |
| 10+ | $22.870 |
| 25+ | $22.140 |
| 50+ | $20.690 |
| 100+ | $20.090 |
| 250+ | $19.600 |
Price for:Each
Minimum: 5
Multiple: 1
$121.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEAO
Manufacturer Part No18-158.035
Newark Part No.30B3993
Product Range18 Series
Technical Datasheet
Pushbutton Switch TypeStandard
Product Range18 Series
Panel Cutout Diameter8mm
Contact Current Max100mA
Contact ConfigurationSPST-NC
Switch OperationMomentary
Contact Voltage AC Nom42V
Pushbutton Actuator StyleSquare
Contact Voltage DC Nom42V
Contact Current AC Max100mA
Contact Voltage VAC42V
Contact Current DC Max100mA
Contact Voltage VDC42V
IP RatingIP40
Switch MountingPanel Mount
Switch TerminalsSolder Lug
Panel Cutout (H x W)-
SVHCNo SVHC (17-Jan-2023)
Product Overview
The 18 series Illuminated Pushbutton Switch with quick connect terminals. The 18 series comprises compact indicators for direct connection to 2.2, 12 or 24VDC and illuminated pushbuttons with maintained or momentary action. The illuminated pushbuttons are equipped with a snap-action switching system with normally open or normally closed contacts. The dimensions of the front are 9 x 14mm, 9 x 9mm or 9mm dia. Indicators and illuminated pushbuttons for use with overhanging lenses 14 x 14mm or 14mm dia. are also available for flush mounting.
- Flat lenses are available in various colours and a transparent version
- Surface is non-reflecting (matte)
- 2.2mm Actuating travel
Applications
Industrial
Technical Specifications
Pushbutton Switch Type
Standard
Panel Cutout Diameter
8mm
Contact Configuration
SPST-NC
Contact Voltage AC Nom
42V
Contact Voltage DC Nom
42V
Contact Voltage VAC
42V
Contact Voltage VDC
42V
Switch Mounting
Panel Mount
Panel Cutout (H x W)
-
Product Range
18 Series
Contact Current Max
100mA
Switch Operation
Momentary
Pushbutton Actuator Style
Square
Contact Current AC Max
100mA
Contact Current DC Max
100mA
IP Rating
IP40
Switch Terminals
Solder Lug
SVHC
No SVHC (17-Jan-2023)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate