Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEAO
Manufacturer Part No18-060.0054L
Newark Part No.38Y7553
Product RangeEAO - 18 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
| Quantity | Price |
|---|---|
| 5+ | $20.830 |
| 10+ | $19.710 |
| 25+ | $19.100 |
| 50+ | $17.880 |
| 100+ | $17.370 |
| 250+ | $16.970 |
Price for:Each
Minimum: 5
Multiple: 1
$104.15
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEAO
Manufacturer Part No18-060.0054L
Newark Part No.38Y7553
Product RangeEAO - 18 Series
Technical Datasheet
LED ColorYellow
Operating Voltage3VDC
Mounting Hole Dia8mm
Forward Current If20mA
Luminous Intensity-
IP / NEMA RatingIP40
Product RangeEAO - 18 Series
SVHCNo SVHC (17-Jan-2023)
Product Overview
The 18-060.0054L is a white panel-mount LED Indicator with translucent yellow plastic flat illuminative lens. Luminosity and wave length variations caused by LED manufacturing processes may cause slight differences regarding the illumination.
- Solder terminal
- Flush design
Applications
Industrial, Signalling
Technical Specifications
LED Color
Yellow
Mounting Hole Dia
8mm
Luminous Intensity
-
Product Range
EAO - 18 Series
Operating Voltage
3VDC
Forward Current If
20mA
IP / NEMA Rating
IP40
SVHC
No SVHC (17-Jan-2023)
Technical Docs (3)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability