Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEAO
Manufacturer Part No17-500431Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.25AM9431
Your Part Number
2 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $10.980 |
| 5+ | $10.780 |
| 10+ | $10.590 |
| 25+ | $10.390 |
| 50+ | $10.200 |
| 100+ | $10.000 |
Price for:Each
Minimum: 1
Multiple: 1
$10.98
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Technical Specifications
LED Color
Green
Mounting Hole Dia
8mm
Luminous Intensity
5mcd
Product Range
-
Operating Voltage
230VAC
Forward Current If
3mA
IP / NEMA Rating
IP40, IP65
SVHC
No SVHC (10-Jun-2022)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
