Print Page
37 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $18.330 |
| 5+ | $17.910 |
| 10+ | $17.480 |
| 25+ | $17.060 |
| 50+ | $16.420 |
Price for:Each
Minimum: 1
Multiple: 1
$18.33
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEAO
Manufacturer Part No14-955.0
Newark Part No.41Y2525
Product Range14 Series
Technical Datasheet
For Use WithEAO 14 Series Switches
Product Range14 Series
SVHCNo SVHC (10-Jun-2022)
Product Overview
14-955.0 is a flush design front bezel set for use with EAO 14 series switches.
- Ø 30.5mm mounting cut-out, round front shape
- Ø 35mm front dimension
- Black anodized front bezel color
- Aluminum front bezel material
- IP67 front protection
- Black housing color, plastic housing material
Technical Specifications
For Use With
EAO 14 Series Switches
SVHC
No SVHC (10-Jun-2022)
Product Range
14 Series
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate

