Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEAO
Manufacturer Part No14-810.910Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.55K4455
Your Part Number
2 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $127.010 |
| 5+ | $126.890 |
| 10+ | $126.770 |
| 25+ | $126.640 |
| 50+ | $126.520 |
| 100+ | $123.990 |
| 10000+ | $121.460 |
Price for:Each
Minimum: 1
Multiple: 1
$127.01
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEAO
Manufacturer Part No14-810.910Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.55K4455
Technical Datasheet
Transducer FunctionBuzzer
Supply Voltage Min-
Supply Voltage Max24VDC
TonesContinuous
Sound Pressure Level (SPL)95dBA
Current Rating25mA
Resonant Frequency2.8kHz
Transducer MountingPanel
Product Range-
SVHCNo SVHC (10-Jun-2022)
Product Overview
14-810.910 is an actuator.
- Front dimension is Ø 30.5mm
- Aluminum front bezel material, round front shape
- Black front bezel color
- Flush design, for PCB application use print adaptor
- Operating voltage is 24VDC ±10%
- Tightening torque (fixing nut max. 0.25Nm)
- Plug-in terminal, 2.8 x 0.5mm (terminal)
- Approximately 3.2KHz continuous tone only (tone frequency)
- IP65, according to DIN EN 60529 degree of protection
- Piezo disc buzzer system, operating temperature range from -25°C to+ 55°C
Technical Specifications
Transducer Function
Buzzer
Supply Voltage Max
24VDC
Sound Pressure Level (SPL)
95dBA
Resonant Frequency
2.8kHz
Product Range
-
Supply Voltage Min
-
Tones
Continuous
Current Rating
25mA
Transducer Mounting
Panel
SVHC
No SVHC (10-Jun-2022)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
