Print Page
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
| Quantity | Price |
|---|---|
| 5+ | $49.990 |
| 10+ | $48.990 |
| 25+ | $47.990 |
| 50+ | $46.990 |
Price for:Each
Minimum: 5
Multiple: 5
$249.95
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEAO
Manufacturer Part No14-501.0250Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.30B3930
Product Range14 Series
Technical Datasheet
No. of Switch Positions2 Position
No. of Poles1 Pole
Angle of Throw42°
Contact Current AC Max5A
Contact Voltage AC Max250V
Product Range14 Series
IlluminationNon Illuminated
Contact Current DC Max5A
Contact Voltage DC Max250V
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
No. of Switch Positions
2 Position
Angle of Throw
42°
Contact Voltage AC Max
250V
Illumination
Non Illuminated
Contact Voltage DC Max
250V
No. of Poles
1 Pole
Contact Current AC Max
5A
Product Range
14 Series
Contact Current DC Max
5A
SVHC
No SVHC (17-Jan-2023)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate

