Print Page
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
| Quantity | Price |
|---|---|
| 5+ | $48.130 |
| 10+ | $45.070 |
| 25+ | $43.680 |
| 50+ | $40.060 |
| 100+ | $38.670 |
| 250+ | $37.560 |
Price for:Each
Minimum: 5
Multiple: 1
$240.65
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEAO
Manufacturer Part No14-271.025-1197X
Newark Part No.84F569
Product Range14 Series
Technical Datasheet
Product Range14 Series
Contact ConfigurationSPDT
Contact Current Max5A
Switch OperationOn
Contact Voltage DC Nom24V
Actuator / Cap ColourWhite
Contact Current AC Max5A
Contact Current DC Max2A
IP RatingIP67
Switch TerminalsSolder
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Product Range
14 Series
Contact Current Max
5A
Contact Voltage DC Nom
24V
Contact Current AC Max
5A
IP Rating
IP67
SVHC
No SVHC (17-Jan-2023)
Contact Configuration
SPDT
Switch Operation
On
Actuator / Cap Colour
White
Contact Current DC Max
2A
Switch Terminals
Solder
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate

