Print Page
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
| Quantity | Price |
|---|---|
| 5+ | $107.550 |
| 10+ | $105.400 |
Price for:Each
Minimum: 5
Multiple: 5
$537.75
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEAO
Manufacturer Part No14-235.025KCopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.84F558
Product Range14 Series
Technical Datasheet
Switch OperationOff-On
Contact ConfigurationSPDT
Product Range14 Series
No. of Switch Positions2 Position
Switch TerminalsSolder
Contact Current Max5A
Contact Voltage AC Nom250V
Contact Voltage DC Nom250V
Angle of Throw90°
SVHCNo SVHC (17-Jan-2023)
Product Overview
The 14-235.025K is a single-pole double-throw (SPDT) Keylock Switch with snap-action switching element and 1NC + 1NO contacts. This maintained action switch features key removable in basic position and supports soldering termination.
- 2 high-security flat keys included with each keylock
Applications
Industrial
Technical Specifications
Switch Operation
Off-On
Product Range
14 Series
Switch Terminals
Solder
Contact Voltage AC Nom
250V
Angle of Throw
90°
Contact Configuration
SPDT
No. of Switch Positions
2 Position
Contact Current Max
5A
Contact Voltage DC Nom
250V
SVHC
No SVHC (17-Jan-2023)
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability

