Print Page
2 In Stock
Need more?
Same day shipping
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $43.660 |
| 5+ | $40.170 |
| 10+ | $37.110 |
Price for:Each
Minimum: 1
Multiple: 1
$43.66
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEAO
Manufacturer Part No14-132.0252Copy
Newark Part No.07X1636
Product Range14 Series
Technical Datasheet
Panel Cutout Diameter22.3mm
Contact ConfigurationDPST-NO, DPST-NC
Switch OperationMomentary
Pushbutton Actuator StyleRound
Actuator / Cap Colour-
Contact Current AC Max5A
Contact Voltage VAC250V
Contact Current DC Max-
Contact Voltage VDC-
IP Rating-
Switch MountingPanel Mount
Switch TerminalsSolder Lug
Illumination Color-
Panel Cutout (H x W)-
Product Range14 Series
SVHCNo SVHC (10-Jun-2022)
Technical Specifications
Panel Cutout Diameter
22.3mm
Switch Operation
Momentary
Actuator / Cap Colour
-
Contact Voltage VAC
250V
Contact Voltage VDC
-
Switch Mounting
Panel Mount
Illumination Color
-
Product Range
14 Series
Contact Configuration
DPST-NO, DPST-NC
Pushbutton Actuator Style
Round
Contact Current AC Max
5A
Contact Current DC Max
-
IP Rating
-
Switch Terminals
Solder Lug
Panel Cutout (H x W)
-
SVHC
No SVHC (10-Jun-2022)
Technical Docs (1)
Associated Products
7 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability

