Print Page
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
| Quantity | Price |
|---|---|
| 1+ | $56.930 |
| 5+ | $54.720 |
| 10+ | $51.240 |
| 25+ | $49.660 |
| 50+ | $45.550 |
| 100+ | $43.970 |
| 250+ | $42.700 |
Price for:Each
Minimum: 2
Multiple: 1
$113.86
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEAO
Manufacturer Part No14-132.025-1194X
Newark Part No.79K3546
Product Range14 Series
Technical Datasheet
Product Range14 Series
Contact Current Max5A
Contact ConfigurationDPDT
Switch Operation(On)
Contact Voltage DC Nom24V
Actuator / Cap ColourYellow
Contact Current AC Max5A
Contact Current DC Max2A
IP RatingIP67
Switch TerminalsSolder
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Product Range
14 Series
Contact Configuration
DPDT
Contact Voltage DC Nom
24V
Contact Current AC Max
5A
IP Rating
IP67
SVHC
No SVHC (17-Jan-2023)
Contact Current Max
5A
Switch Operation
(On)
Actuator / Cap Colour
Yellow
Contact Current DC Max
2A
Switch Terminals
Solder
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate