Print Page
1 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $61.260 |
| 5+ | $59.920 |
| 10+ | $58.580 |
| 25+ | $56.960 |
Price for:Each
Minimum: 1
Multiple: 1
$61.26
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Product Overview
The 14-060.907 from EAO is a white colour illuminating indicator can be mounted directly in a threaded mounting hole or via fixing nut. This indicator in non-illuminated state appears white/clear and colour is only visible when powered. It is a round shaped, 33.5mm front dimension, plastic transparent lens cap in black housing. It is used in baggage scanner and machinery operator panels.
- Compact space saving design
- Homogeneous LED illumination
- Easy-to-mount PIT terminals with low back panel depth of just 9.5mm
- 180° visibility, even from great distances
- Reliable push-in terminal (PIT) terminal
- Grilamid TR55 material, 22.5mm mounting cut-out
- Front side IP65, IP67, IP69K and rear side IP20 protection & IK07 impact resistance
- Operating voltage is 24VDC
- Current consumption is < 50mA
- Long service life, life time of greater than 50000h
Applications
Signalling
Technical Specifications
LED Color
White
Mounting Hole Dia
22.5mm
Luminous Intensity
-
Product Range
14 Series
Operating Voltage
24V
Forward Current If
50mA
IP / NEMA Rating
IP66, IP67, IP69K
SVHC
No SVHC (17-Jan-2023)
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability