Print Page
2 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $22.960 |
| 5+ | $22.500 |
| 10+ | $22.040 |
| 25+ | $21.580 |
| 50+ | $21.120 |
| 100+ | $20.660 |
| 250+ | $20.200 |
| 5000+ | $19.750 |
Price for:Each
Minimum: 1
Multiple: 1
$22.96
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEAO
Manufacturer Part No14-040.002Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.30B3853
Product Range14 Series
Technical Datasheet
For Use WithEAO 14 Series Pushbutton Switches
IP / NEMA RatingIP67
Product Range14 Series
SVHCNo SVHC (10-Jun-2022)
Product Overview
14-040.002 is a front illumination indicator actuator.
- Mounting cut-out is Ø 22.3mm
- Raised design
- Fixing nut is 0.25Nm maximum (tightening torque)
- Operating temperature is -25°C to + 55°C
- IP67, according to DIN EN 60529 (IP protection)
- Indicator function
Technical Specifications
For Use With
EAO 14 Series Pushbutton Switches
Product Range
14 Series
IP / NEMA Rating
IP67
SVHC
No SVHC (10-Jun-2022)
Technical Docs (2)
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability

