Print Page
73 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $25.230 |
| 5+ | $24.540 |
| 10+ | $23.380 |
| 25+ | $22.840 |
| 50+ | $22.300 |
| 100+ | $21.760 |
| 250+ | $21.320 |
Price for:Each
Minimum: 1
Multiple: 1
$25.23
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEAO
Manufacturer Part No10-2J13.1069Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.82K8971
Product Range10 Series
Technical Datasheet
For Use WithEAO 41 Series Illuminated Pushbutton Switches
Product Range10 Series
SVHCNo SVHC (17-Jan-2023)
Product Overview
The 10-2J13.1069 is a white illuminated Single LED Bulb with T1 3/4 MG base. The bulb is designed for use with the 41 series illuminated pushbutton switch.
- 7/14mA, 28VAC/DC Rating
- x0.31/y0.32nm Dominant wavelength
Applications
Industrial
Technical Specifications
For Use With
EAO 41 Series Illuminated Pushbutton Switches
SVHC
No SVHC (17-Jan-2023)
Product Range
10 Series
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability

