Print Page
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
| Quantity | Price |
|---|---|
| 1+ | $17.230 |
| 5+ | $16.650 |
| 10+ | $15.730 |
| 25+ | $15.230 |
| 50+ | $14.230 |
| 100+ | $13.820 |
| 250+ | $13.480 |
Price for:Each
Minimum: 2
Multiple: 1
$34.46
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEAO
Manufacturer Part No10-2312.1065
Newark Part No.76K1095
Product Range10 Series
Technical Datasheet
For Use WithEAO 10 Series Illuminated Pushbutton Switches
Product Range10 Series
SVHCNo SVHC (17-Jan-2023)
Product Overview
The 10-2312.1065 is a Single-chip LED with T-1 3/4 base. The bulb is designed for use with 10 series illuminated pushbutton switch.
- 0.5A, 24VAC/DC Operating voltage
Applications
Industrial
Technical Specifications
For Use With
EAO 10 Series Illuminated Pushbutton Switches
SVHC
No SVHC (17-Jan-2023)
Product Range
10 Series
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability