Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEAO
Manufacturer Part No09-400009.10240
Newark Part No.72AK1380
Product Range09 Universal Series
Your Part Number
Technical Datasheet
15 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $21.630 |
| 5+ | $20.890 |
| 10+ | $20.150 |
| 25+ | $18.850 |
Price for:Each
Minimum: 1
Multiple: 1
$21.63
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEAO
Manufacturer Part No09-400009.10240
Newark Part No.72AK1380
Product Range09 Universal Series
Technical Datasheet
Switch OperationMomentary
Contact ConfigurationSPST-NO
Switch MountingPanel Mount
Pushbutton Actuator StyleSquare
Actuator / Cap ColourBlack
Product Range09 Universal Series
Contact Current AC Max-
Contact Voltage VAC-
Contact Current DC Max50mA
Contact Voltage VDC12V
IP RatingIP54
Panel Cutout Diameter-
Illumination ColorWhite
Switch TerminalsConnector
Panel Cutout (H x W)32mm x 23mm
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Switch Operation
Momentary
Switch Mounting
Panel Mount
Actuator / Cap Colour
Black
Contact Current AC Max
-
Contact Current DC Max
50mA
IP Rating
IP54
Illumination Color
White
Panel Cutout (H x W)
32mm x 23mm
Contact Configuration
SPST-NO
Pushbutton Actuator Style
Square
Product Range
09 Universal Series
Contact Voltage VAC
-
Contact Voltage VDC
12V
Panel Cutout Diameter
-
Switch Terminals
Connector
SVHC
No SVHC (17-Jan-2023)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability