Print Page
1 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $561.510 |
| 5+ | $471.840 |
| 10+ | $457.840 |
| 25+ | $447.950 |
| 50+ | $438.990 |
Price for:Each
Minimum: 1
Multiple: 1
$561.51
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEAO
Manufacturer Part No09-0025.1111Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.64AK6677
Product Range09 Series
Technical Datasheet
Product Range09 Series
Keypad Array3 x 2
Keypad OutputMatrix
Housing Material-
Contact Current Max-
Contact Voltage DC Nom-
No. of Keys6
Panel Cutout Width68.8mm
Panel Cutout Height107.1mm
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Product Range
09 Series
Keypad Output
Matrix
Contact Current Max
-
No. of Keys
6
Panel Cutout Height
107.1mm
Keypad Array
3 x 2
Housing Material
-
Contact Voltage DC Nom
-
Panel Cutout Width
68.8mm
SVHC
No SVHC (17-Jan-2023)
Technical Docs (3)
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability

