Print Page
2 In Stock
Need more?
Same day shipping
Order before 8pm EST standard shipping
| Quantity | Price | Promotional price |
|---|---|---|
| 1+ | $402.170 | $242.080 |
Price for:Each
Minimum: 1
Multiple: 1
$242.08
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEAO
Manufacturer Part No09-0015.1112Copy
Newark Part No.64AK6676
Product Range09 Series
Technical Datasheet
Product Range09 Series
Keypad Array3 x 2
Keypad OutputMatrix
Housing Material-
Contact Current Max-
Contact Voltage DC Nom-
No. of Keys6
Panel Cutout Width68.8mm
Panel Cutout Height107.1mm
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Product Range
09 Series
Keypad Output
Matrix
Contact Current Max
-
No. of Keys
6
Panel Cutout Height
107.1mm
Keypad Array
3 x 2
Housing Material
-
Contact Voltage DC Nom
-
Panel Cutout Width
68.8mm
SVHC
No SVHC (17-Jan-2023)
Technical Docs (3)
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability

