Print Page
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 1+ | $2.850 |
| 10+ | $2.560 |
Price for:Each
Minimum: 5
Multiple: 1
$14.25
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEAO
Manufacturer Part No02-965.0
Newark Part No.96B0431
Product Range02 Series
Technical Datasheet
For Use With22 Series Pushbutton Switches
Product Range02 Series
SVHCNo SVHC (17-Jan-2023)
Product Overview
- Front bezel
- Black front bezel color
- Plastic front bezel material
- Dimension is 0.94inch x 1.41inch
Technical Specifications
For Use With
22 Series Pushbutton Switches
SVHC
No SVHC (17-Jan-2023)
Product Range
02 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability