Print Page
Product Information
ManufacturerEAO
Manufacturer Part No01-901.2
Newark Part No.50B3010
Product Range01 Series
Technical Datasheet
Lens ShapeRectangular
Switch Lens ColourRed
Product Range01 Series
SVHCNo SVHC (17-Jan-2023)
Product Overview
The 01-901.2 is a red translucent Plastic Lens for use with EAO 01 series pushbutton switches.
- Illuminative plastic lens
- Translucent lens optics, red lens color
- Flat lens profile
- Dimension is 0.50 x 0.74inch
Notes
Not recommended for film insert.
Technical Specifications
Lens Shape
Rectangular
Product Range
01 Series
Switch Lens Colour
Red
SVHC
No SVHC (17-Jan-2023)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability