Print Page
Product Information
ManufacturerEAO
Manufacturer Part No01-122.025
Newark Part No.30B3644
Product Range01 Series
Technical Datasheet
Panel Cutout Diameter16mm
Product Range01 Series
Contact ConfigurationDPST-NO, DPST-NC
Contact Current Max5A
Switch OperationMomentary
Pushbutton Actuator StyleRectangular
Contact Current AC Max5A
Contact Voltage DC Nom250V
Contact Voltage VAC250V
IP RatingIP40
Switch MountingPanel Mount
Switch TerminalsSolder Lug
Panel Cutout (H x W)-
SVHCNo SVHC (17-Jan-2023)
Product Overview
The 01-122.025 is a double-pole double-throw (DPDT) illuminated Pushbutton Switch with a rectangular actuator. The 01 series switch equipped with snap-action switching elements, momentary function and 2NC + 2NO contacts. In addition to the standard contacts (gold-plated silver), on request silver contacts for switching elements 2.8mm plug-in terminals are available. The universal terminals of the low-level switching elements permit them to be mounted on printed circuit boards (PCB).
- Polymethyl methacrylate flat lens
- Polyphenylene PPO, self-extinguishing actuator case
- 3mm Actuating travel
Applications
Automation & Process Control, Industrial
Technical Specifications
Panel Cutout Diameter
16mm
Contact Configuration
DPST-NO, DPST-NC
Switch Operation
Momentary
Contact Current AC Max
5A
Contact Voltage VAC
250V
Switch Mounting
Panel Mount
Panel Cutout (H x W)
-
Product Range
01 Series
Contact Current Max
5A
Pushbutton Actuator Style
Rectangular
Contact Voltage DC Nom
250V
IP Rating
IP40
Switch Terminals
Solder Lug
SVHC
No SVHC (17-Jan-2023)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability