
| Manufacturer | EAGLE SIGNAL |
|---|---|
| Manufacturer Part No | BRE8A6Copy |
| Manufacturer Standard Lead Time | 2 weeks |
| Newark Part No. | 34K1272 |
| Product Range | BRE Series |
| Your Part Number | |
| Technical Datasheet |
Need more?
| Quantity | Price |
|---|---|
| 1+ | $540.860 |
| 5+ | $510.010 |
| 10+ | $487.030 |
| 25+ | $458.490 |
| 50+ | $428.310 |
Product Information
| Manufacturer | EAGLE SIGNAL |
|---|---|
| Manufacturer Part No | BRE8A6Copy |
| Manufacturer Standard Lead Time | 2 weeks |
| Newark Part No. | 34K1272 |
| Product Range | BRE Series |
| Technical Datasheet | |
| Product Range | BRE Series |
| Timer Functions | Reset |
| No. of Timing Ranges | 1Ranges |
| Time Min | 6s |
| Time Max | 10min |
| Timer Output | Solid State |
| Supply Voltage Max | 120VAC |
| Current Rating Nom | 10A |
| Connection / Termination | Screw Terminals |
| Panel Cutout Height | - |
| Panel Cutout Width | - |
| SVHC | To Be Advised |
Product Overview
The BRE8A6 is a 1-timing range electronic low profile surface mount Reset Timer enclosed construction with front facing dial and knob. The BRE timer has a heavy-duty terminal block with 9 screw terminals that will readily accept 16 gauge wire commonly used in industrial circuit wiring. The case of the BR series timer is injection molded Lexan®. The Lexan is self-extinguishing, has a high impact strength and high dimensional stability. The BRE series reset timer is micro processor driven. It provides an accurate adjustable time delay between the actuation of the control circuit and the operation of the load switches. New standard pilot light is ON during timing period.
- Typical ±1/4% of full scale repeatability
- 1ms Reset time
- 1.5W Power consumption
- 150ms Activation time
- 2% of Full scale minimum setting
- -10 to 140°C Operating temperature range
Applications
Automation & Process Control
Technical Specifications
| Product Range | BRE Series |
|---|---|
| No. of Timing Ranges | 1Ranges |
| Time Max | 10min |
| Supply Voltage Max | 120VAC |
| Connection / Termination | Screw Terminals |
| Panel Cutout Width | - |
| Timer Functions | Reset |
|---|---|
| Time Min | 6s |
| Timer Output | Solid State |
| Current Rating Nom | 10A |
| Panel Cutout Height | - |
| SVHC | To Be Advised |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | No |
| RoHS Phthalates Compliant: | No |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
