Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEAGLE SIGNAL
Manufacturer Part NoA103-009Copy
Manufacturer Standard Lead Time2 weeks
Newark Part No.52F1241
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 2 week(s)
| Quantity | Price |
|---|---|
| 1+ | $524.970 |
| 5+ | $495.020 |
| 10+ | $472.730 |
| 25+ | $445.020 |
| 50+ | $415.730 |
Price for:Each
Minimum: 1
Multiple: 1
$524.97
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEAGLE SIGNAL
Manufacturer Part NoA103-009Copy
Manufacturer Standard Lead Time2 weeks
Newark Part No.52F1241
Technical Datasheet
No. of Digits / Alpha8
Digit Height12mm
Supply Voltage Min10V
Supply Voltage Max28V
Panel Cutout Height33.02mm
Panel Cutout Width67.56mm
Operating Temperature Min0°C
Operating Temperature Max55°C
Product Range-
SVHCTo Be Advised
Technical Specifications
No. of Digits / Alpha
8
Supply Voltage Min
10V
Panel Cutout Height
33.02mm
Operating Temperature Min
0°C
Product Range
-
Digit Height
12mm
Supply Voltage Max
28V
Panel Cutout Width
67.56mm
Operating Temperature Max
55°C
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
