
| Quantity | Price |
|---|---|
| 1+ | $336.520 |
| 5+ | $317.320 |
| 10+ | $303.030 |
| 25+ | $285.270 |
| 50+ | $266.490 |
Product Information
Product Overview
The A103-002 is a 8-digit position indicator Electronic Totalizing Counter with encoder input. It provides a range of capabilities unequalled. In addition to the totalizing counter, the A103 series also includes matching indicators for timing and rate/speed metering and models with a preset output for control by count or time. A supertwist LCD display with thick 12mm high digits allows for easy viewing at a glance and feature display-backlight capability by simply connecting an external 12VDC supply. Powered by an internal 3V battery, the A103s unique design has two battery slots, this allows battery changeover without loss of memory. Numerous types of inputs can be accepted giving a totally self-contained system not requiring external power. The A103 totalizer is further enhanced by a series of quick-attach option modules. This can provide a power supply for sensors and display backlighting and accept high or low voltage AC or DC input signals.
- High visibility 8-digit LCD display with backlighting capability standard
- Long life 3V lithium battery eliminates the need for external power
- High speed and low speed count inputs
- Resettable remotely or from the front panel
- Programmable security of front panel reset button
- Security input allows access to panel reset and programming
- Polarity sign to indicate counting below zero
Applications
Industrial, Clock & Timing
Technical Specifications
8
-
33.02mm
0°C
A103 Series
12mm
-
67.56mm
55°C
To Be Advised
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Product Compliance Certificate
