
| Quantity | Price |
|---|---|
| 1+ | $19,600.000 |
Product Information
Product Overview
EA-PSI 10500-90 3U is an EA-PSI 1000 programmable DC power supply. The DC laboratory power supplies in the PSI 10000 series convert the energy from the grid into a regulated DC voltage with high efficiency. The PSI 10000 series include single and three phase units, which, together with the wide input range, allows use with practically all global mains voltages. The DC supply operates as a flexible output stage with a constant power characteristic (auto ranging) and a wide voltage and current range. To achieve higher power and current all units are equipped with a host-server bus. This enables up to 64 parallel connected devices to be combined into one system. This includes an extensive function generator, alarm and warning management, various optional industrial interfaces, software solutions and many more functions.
- Wide range input, 208V - 480V ±10 % 3ph AC, active power-factor-correction is typical 0.99
- Regenerative with energy recovery into the grid
- High performance of up to 15kW per unit and very high efficiency of 95.5%
- Voltage range from 0 - 500V, current range from 0 - 90A
- Flexible power regulated DC input stages (auto ranging)
- Regulation mode CV, CC, CP, CR with fast crossover
- Digital regulation, high resolution with 16bit ADCs and DACs, control speed: normal, fast, slow
- Color 5“ TFT display with touch control and intuitive user interface
- Command languages and drivers: SCPI and ModBus, LabVIEW, IVI
- Dimension(W x H x D) is 19" x 3U x 668mm(enclosure only)
Technical Specifications
1Outputs
Programmable
500V
EA-PSI 10000 3U Series
15kW
0V
90A
No SVHC (08-Jul-2021)
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
