
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $18,800.000 |
Product Information
Product Overview
EA-PSI 10060-510 3U US208V is a PSI 10000 3U series programmable DC power supply. The DC laboratory power supply converts the energy from the grid into a regulated DC voltage with high efficiency. The DC supply operates as a flexible output stage with a constant power characteristic (auto ranging), and a wide voltage, current range. To achieve higher power and current units are equipped with a host-server bus. Furthermore, typical laboratory functionality is provided. This includes an extensive function generator, alarm and warning management, assorted interfaces and ports, software solutions and many more functions.
- Input voltage of 208V, ±10%, 3ph AC
- Active power factor correction of typical 0.99
- Power range from 0 - 15000W
- Voltage range from 0 - 60V DC, current range from 0 - 510A
- Regulation mode CV, CC, CP, CR with fast crossover
- Digital regulation, high resolution with 16bit ADCs and DACs, control speed: normal, fast, slow
- Color 5“ TFT display with touch control and intuitive user interface
- Galvanically isolated Share bus for parallel operation of all power classes in the 10000 series
- Photovoltaics test mode(EN 50530)
- Command languages and drivers: SCPI and Modbus, LabVIEW, IVI
Technical Specifications
1Outputs
Programmable
60V
EA-PSI 10000 3U Series
15kW
0V
510A
No SVHC (08-Jul-2021)
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
