Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEA ELEKTRO-AUTOMATIK
Manufacturer Part NoEA-PS 9750-06 1UCopy
Newark Part No.58AK8667
Product RangeEA-PS 9000 1U
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 1+ | $3,540.000 |
Price for:Each
Minimum: 1
Multiple: 1
$3,540.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEA ELEKTRO-AUTOMATIK
Manufacturer Part NoEA-PS 9750-06 1UCopy
Newark Part No.58AK8667
Product RangeEA-PS 9000 1U
Technical Datasheet
Power Supply Output TypeProgrammable
No. of Outputs1 Output
Output Voltage Min0V
Output Voltage Max750V
Output Current Min0A
Output Current Max6A
Power Rating1.5kW
Supply Voltage Min100VAC
Supply Voltage Max264VAC
Manufacturer Warranty2 Years
Product RangeEA-PS 9000 1U
Plug TypeUS
SVHCNo SVHC (08-Jul-2021)
Product Overview
Microprocessor controlled programmable laboratory DC power supply of series EA-PS 9000 1U offers many functions and features in their standard version, making the use of this equipment remarkably easy and most effective. All this comes in a flat design with only 1.73inch of height. The clearly arranged control panel features two rotary knobs, six pushbuttons and two LEDs. Together with an illuminated, blue LCD display for all values and status, it simplifies the use of the device.
- Flexible, power regulated output stage, various protection circuits (OVP, OCP, OPP, OTP)
- Control panel with pushbuttons and blue LCD for actual values, set values, status and alarms
- Remote sensing, share bus for support of parallel connection
- Galvanically isolated, analog interface with very low height of only 1 U (44mm)
- Temperature controlled fans for cooling, USB and Ethernet port integrated
- EMC according to EN 55022 class B, SCPI command language supported
- 100 to 264VAC, 1ph, PF = 0.99 input voltage, 0 to 750V output voltage rating, 0 to 6A current rating
- 0 to 1500W power rating, ≤95% efficiency
- Operation temperature rating range from 0 to 50°C
- Dimension (W x H x D) is (19“ x 1 HE/U x 500mm)
Technical Specifications
Power Supply Output Type
Programmable
Output Voltage Min
0V
Output Current Min
0A
Power Rating
1.5kW
Supply Voltage Max
264VAC
Product Range
EA-PS 9000 1U
SVHC
No SVHC (08-Jul-2021)
No. of Outputs
1 Output
Output Voltage Max
750V
Output Current Max
6A
Supply Voltage Min
100VAC
Manufacturer Warranty
2 Years
Plug Type
US
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
