New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI-EMERSON
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • DevKit HQ
        • eTechJournal
        • Artificial Intelligence
        • Internet of Things
        • Security & Surveillance
        • Healthcare
        • OEM Solutions
        • EV Charging
        • Transportation
        • Industrial Automation
        • Robotics
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Motor Control
        • Calculators & Charts
        • Engineering Glossary
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Tariff Updates & Resources
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Back to Resources
        • Services
          • Back to Services
          • Custom Components
            • Purchase & Procurement Support
              • Stock management
                • Design
                  • Education
                    • Packaging Solutions
                      • Custom Orders
                        • View All Services
                        • Technical Resources
                          • Back to Technical Resources
                          • DevKit HQ
                            • eTechJournal
                              • Artificial Intelligence
                                • Internet of Things
                                  • Security & Surveillance
                                    • Healthcare
                                      • OEM Solutions
                                        • EV Charging
                                          • Transportation
                                            • Industrial Automation
                                              • Robotics
                                                • Maintenance & Safety
                                                  • Wireless Technology
                                                    • Sensor Technology
                                                      • Power Management
                                                        • Motor Control
                                                          • Calculators & Charts
                                                            • Engineering Glossary
                                                              • View All Tech Resources
                                                              • Help
                                                                • Back to Help
                                                                • Contact Us
                                                                  • New To Newark
                                                                    • Technical Support
                                                                      • Delivery Information
                                                                        • Tariff Updates & Resources
                                                                          • Legislation and Environmental
                                                                            • FAQ's
                                                                              • Feedback
                                                                                • View All Help
                                                                              • Communities
                                                                              • element14
                                                                                Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
                                                                                hacksterio
                                                                                Hackster is a community dedicated to learning hardware.
                                                                                • Back to Communities
                                                                                • element14
                                                                                  • Hackster.io
                                                                                  • Bill of Materials (BOM) Upload
                                                                                    • Tools
                                                                                    • Quick Buy
                                                                                      BOM Upload
                                                                                      Request a Quote
                                                                                      All Buying Tools
                                                                                      • Back to Tools
                                                                                      • Quick Buy
                                                                                        • BOM Upload
                                                                                          • Request a Quote
                                                                                            • All Buying Tools
                                                                                            • Offers
                                                                                              • Contact Us
                                                                                                • Help
                                                                                                  • New Deals
                                                                                                    1. Home
                                                                                                    2. Test & Measurement
                                                                                                    3. Bench Power Supplies & Loads
                                                                                                    4. Bench Top Power Supplies
                                                                                                    Print Page

                                                                                                    EA-PS 9080-10 T

                                                                                                    Bench Power Supply, Programmable, 1 Output, 0 V, 80 V, 0 A, 10 A

                                                                                                    EA ELEKTRO-AUTOMATIK
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    EA ELEKTRO-AUTOMATIK EA-PS 9080-10 T
                                                                                                    ManufacturerEA ELEKTRO-AUTOMATIK
                                                                                                    Manufacturer Part NoEA-PS 9080-10 T
                                                                                                    Newark Part No.71AC2652
                                                                                                    Product RangePS 9000T Series
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    No Longer Available

                                                                                                    Product Information

                                                                                                    EA ELEKTRO-AUTOMATIK
                                                                                                    ManufacturerEA ELEKTRO-AUTOMATIK
                                                                                                    Manufacturer Part NoEA-PS 9080-10 T
                                                                                                    Newark Part No.71AC2652
                                                                                                    Product RangePS 9000T Series
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Power Supply Output TypeProgrammable
                                                                                                    No. of Outputs1 Output
                                                                                                    Output Voltage Min0V
                                                                                                    Output Voltage Max80V
                                                                                                    Output Current Min0A
                                                                                                    Output Current Max10A
                                                                                                    Power Rating320W
                                                                                                    Supply Voltage Min90VAC
                                                                                                    Supply Voltage Max264VAC
                                                                                                    Manufacturer Warranty2 Years
                                                                                                    Product RangePS 9000T Series
                                                                                                    Plug Type-
                                                                                                    SVHCNo SVHC (08-Jul-2021)

                                                                                                    Product Overview

                                                                                                    This high-end programmable laboratory power-supply series in a stylish tower-style is based upon a high-performance µ-processor controller with up to 16-bit resolution. It features the superior flexible ”auto-ranging” output for a usage at either high voltage or high current as required, within nominal power rating. It is equipped with a coloured TFT display (intuitive menu structure) with U/I//P values shown with up to 4 dig. It provides for a highly stable DC output at low ripple, with very fine adjustment. For external automated control this series it is equipped with a USB port or, optionally with a 3-way interface (plug n’ play type, isolated analogue 0-5V/0-10V, USB, Ethernet/LAN). This series is a perfect bench-top tool for low-power component- and device testing of up to 1500W and 750V, providing for accurate and reproducible test data. Basic control software “EA Power Control” is included.

                                                                                                    • Wide input voltage range 90VAC to 264VAC with active power factor correction
                                                                                                    • Output voltage range from 0V to 80V, output current range from 0A to 10A
                                                                                                    • Output power rating is 320W
                                                                                                    • High efficiency up to 89%
                                                                                                    • Overvoltage, overpower, overcurrent, overtemperature protection
                                                                                                    • ƒIntuitive touch panel with display for values, status and notifications
                                                                                                    • USB port as standard, Ethernet & analogue optional (all interfaces galvanically isolated)
                                                                                                    • LabView VIs & control software for Windows, ƒSCPI command language supported
                                                                                                    • EN 60950, EN 61326, EN 61010, EN 55022 class B standards
                                                                                                    • Operating temperature range from 0°C to 50°C, dimension is 92mm x 239mm x 335mm, weight is 7Kg

                                                                                                    Applications

                                                                                                    Test & Measurement, Automotive

                                                                                                    Technical Specifications

                                                                                                    Power Supply Output Type

                                                                                                    Programmable

                                                                                                    Output Voltage Min

                                                                                                    0V

                                                                                                    Output Current Min

                                                                                                    0A

                                                                                                    Power Rating

                                                                                                    320W

                                                                                                    Supply Voltage Max

                                                                                                    264VAC

                                                                                                    Product Range

                                                                                                    PS 9000T Series

                                                                                                    SVHC

                                                                                                    No SVHC (08-Jul-2021)

                                                                                                    No. of Outputs

                                                                                                    1 Output

                                                                                                    Output Voltage Max

                                                                                                    80V

                                                                                                    Output Current Max

                                                                                                    10A

                                                                                                    Supply Voltage Min

                                                                                                    90VAC

                                                                                                    Manufacturer Warranty

                                                                                                    2 Years

                                                                                                    Plug Type

                                                                                                    -

                                                                                                    Technical Docs (2)

                                                                                                    Operating Instructions EN

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (08-Jul-2021)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product
                                                                                                    Our Company
                                                                                                    About us
                                                                                                    Quality Policy
                                                                                                    Careers
                                                                                                    Corporate Responsibility
                                                                                                    Social Media +

                                                                                                    Become a Newark Insider!

                                                                                                    LinkedIn
                                                                                                    Twitter
                                                                                                    Facebook
                                                                                                    Norton Secured
                                                                                                    BSI 9001
                                                                                                    AMEX
                                                                                                    Mastercard
                                                                                                    Visa
                                                                                                    Trade Account
                                                                                                    Terms of Use / Privacy Policy
                                                                                                    Terms of Use for API
                                                                                                    Legal and Copyright Notices
                                                                                                    Terms & Conditions
                                                                                                    Privacy Statement
                                                                                                    Sitemap
                                                                                                    An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.