Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEA ELEKTRO-AUTOMATIK
Manufacturer Part NoEA-PS 2342-06 B
Newark Part No.71AC2648
Product RangeEA-PS 2000 B Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 28 week(s)
| Quantity | Price |
|---|---|
| 1+ | $1,080.000 |
Price for:Each
Minimum: 1
Multiple: 1
$1,080.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEA ELEKTRO-AUTOMATIK
Manufacturer Part NoEA-PS 2342-06 B
Newark Part No.71AC2648
Product RangeEA-PS 2000 B Series
Technical Datasheet
Power Supply Output TypeAdjustable
No. of Outputs3 Output
Output Voltage Min0V
Output Voltage Max42V
Output Current Min0A
Output Current Max6A
Power Rating212W
Supply Voltage Min90VAC
Supply Voltage Max264VAC
Manufacturer Warranty2 Years
Product RangeEA-PS 2000 B Series
Plug Type-
SVHCNo SVHC (08-Jul-2021)
Product Overview
EA-PS 2000 B triple series microprocessor controlled desktop DC power supply designed for schools, university and laboratories, workshop and development, laboratories and test institutes.
- Four-digit display for voltage and current
- Flexible power ranging
- Safety output sockets located on the front panel of the unit
- Overvoltage (OVP) and overtemperature protection (OT)
- Chassis top and bottom closed
- Convection or fan cooling
- Monitored and remotely controlled via the front USB port (PC interface)
Applications
Test & Measurement
Technical Specifications
Power Supply Output Type
Adjustable
Output Voltage Min
0V
Output Current Min
0A
Power Rating
212W
Supply Voltage Max
264VAC
Product Range
EA-PS 2000 B Series
SVHC
No SVHC (08-Jul-2021)
No. of Outputs
3 Output
Output Voltage Max
42V
Output Current Max
6A
Supply Voltage Min
90VAC
Manufacturer Warranty
2 Years
Plug Type
-
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate