Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEA ELEKTRO-AUTOMATIK
Manufacturer Part NoEA-IF KE5 USB/LAN
Newark Part No.71AC2640
Product RangeIF-KE5 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
| Quantity | Price |
|---|---|
| 1+ | $360.000 |
Price for:Each
Minimum: 1
Multiple: 1
$360.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEA ELEKTRO-AUTOMATIK
Manufacturer Part NoEA-IF KE5 USB/LAN
Newark Part No.71AC2640
Product RangeIF-KE5 Series
Technical Datasheet
Accessory TypeInterface USB/Lan
For Use WithElektro-Automatik PS 3000 C Series Bench Power Supplies & EL 3000 B Series DC Electronic Loads
Product RangeIF-KE5 Series
SVHCNo SVHC (08-Jul-2021)
Product Overview
Retrofittable USB/LIN interface module. IF-KE5 can be installed in the series EA-EL 300B and EA-PS 3000 B, adding one or two digital ports or also an analogue port.
- USB plus analogue combination offers possibility of either to use digital or analogue remote control
- IF-KES USB/LAN (1x USB + 1x Ethernet)
- Analogue port (sub-d, 15 pole) is coupled with an USB such as with the combination of USB + LAN
Technical Specifications
Accessory Type
Interface USB/Lan
Product Range
IF-KE5 Series
For Use With
Elektro-Automatik PS 3000 C Series Bench Power Supplies & EL 3000 B Series DC Electronic Loads
SVHC
No SVHC (08-Jul-2021)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
