| Quantity | Price |
|---|---|
| 1+ | $11,500.000 |
Product Information
Product Overview
EA-EL 9080-510 B 3U is an EA-EL 9000 B series programmable linear DC electronic load. It offers new voltage, current and power ratings of multitude of applications and complies with EN 60950 standards. The device supports CAN, CANopen, Profibus, Profinet, RS232, DeviceNet, Ethernet and ModBus TCP interfaces. FPGA/DSP based control circuit provides versatile function generators with table based function for simulation of nonlinear internal resistance. The relation between power consumption and height of device has been significantly increased. The large color, 4.3inch TFT touch screen with gorilla glass (480pt x 272pt, capacitive) offers an intuitive kind of manual operation such as with smart phones or tablet computers. EA-EL 9080-510 B is built-in 19inch wide rack enclosure with 3U height and 461mm depth which makes it ideal for use in 19inch cabinets of various sizes.
- Continuous power rating of 4500W
- Operating voltage range from 0V to 80V and operating current range from 0A to 510A
- AC input voltage range from 90V AC to 264V AC and frequency range from 45Hz to 66Hz
- Resistance range from 0.015ohm to 5ohm and weight of 17Kg
- User profiles, battery discharge mode and wall socket type connection
- Active oscillation suppression, efficient protective input filter and advanced thermal management
- On-board two way galvanically isolated interface (USB/analogue)
- Constant current (CC), constant voltage (CV), constant power (CP) & constant resistance (CR) modes
- Adjustable overvoltage (OVP), overcurrent (OCP) and overpower (OPP) protection
- Operation temperature range from 0°C to 50°C, test report included (USB stick)
Contents
EA-EL 9080-510 B electronic load, Share bus plug, Remote sensing plug, 1.8m USB cable, Set of DC terminal covers, Mains cord, USB stick with documentation and software, UK wall socket adapter (only included in delivery to the UK).
Warnings
All work on connections must be carried out under zero voltage and may only be performed by qualified and informed persons. Improper actions can cause fatal injury as well as serious material damage.
Notes
Never touch cables or connectors directly after unplugging from mains supply as the danger of electric shock remains.
Technical Specifications
EA-EL 9000 B Series
Programmable
80V
2 Years
7.2kW
0V
510A
No SVHC (08-Jul-2021)
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate