New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      KEYSIGHT TECHNOLOGIES
      OMEGA
      NI-EMERSON
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • DevKit HQ
        • eTechJournal
        • Artificial Intelligence
        • Internet of Things
        • Security & Surveillance
        • Healthcare
        • OEM Solutions
        • EV Charging
        • Transportation
        • Industrial Automation
        • Robotics
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Motor Control
        • Calculators & Charts
        • Engineering Glossary
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Tariff Updates & Resources
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Back to Resources
        • Services
          • Back to Services
          • Custom Components
            • Purchase & Procurement Support
              • Stock management
                • Design
                  • Education
                    • Packaging Solutions
                      • Custom Orders
                        • View All Services
                        • Technical Resources
                          • Back to Technical Resources
                          • DevKit HQ
                            • eTechJournal
                              • Artificial Intelligence
                                • Internet of Things
                                  • Security & Surveillance
                                    • Healthcare
                                      • OEM Solutions
                                        • EV Charging
                                          • Transportation
                                            • Industrial Automation
                                              • Robotics
                                                • Maintenance & Safety
                                                  • Wireless Technology
                                                    • Sensor Technology
                                                      • Power Management
                                                        • Motor Control
                                                          • Calculators & Charts
                                                            • Engineering Glossary
                                                              • View All Tech Resources
                                                              • Help
                                                                • Back to Help
                                                                • Contact Us
                                                                  • New To Newark
                                                                    • Technical Support
                                                                      • Delivery Information
                                                                        • Tariff Updates & Resources
                                                                          • Legislation and Environmental
                                                                            • FAQ's
                                                                              • Feedback
                                                                                • View All Help
                                                                              • Communities
                                                                              • element14
                                                                                Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
                                                                                hacksterio
                                                                                Hackster is a community dedicated to learning hardware.
                                                                                • Back to Communities
                                                                                • element14
                                                                                  • Hackster.io
                                                                                  • Bill of Materials (BOM) Upload
                                                                                    • Tools
                                                                                    • Quick Buy
                                                                                      BOM Upload
                                                                                      Request a Quote
                                                                                      All Buying Tools
                                                                                      • Back to Tools
                                                                                      • Quick Buy
                                                                                        • BOM Upload
                                                                                          • Request a Quote
                                                                                            • All Buying Tools
                                                                                            • Offers
                                                                                              • Contact Us
                                                                                                • Help
                                                                                                  • New Deals
                                                                                                    1. Home
                                                                                                    2. Test & Measurement
                                                                                                    3. Bench Power Supplies & Loads
                                                                                                    4. DC Electronic Loads
                                                                                                    Print Page

                                                                                                    EA-EL 9080-45 DT

                                                                                                    DC Electronic Load, EA-EL 9000 DT Series, 600 W, Programmable, 0 V, 80 V, 45 A

                                                                                                    EA ELEKTRO-AUTOMATIK
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    EA ELEKTRO-AUTOMATIK EA-EL 9080-45 DT
                                                                                                    ManufacturerEA ELEKTRO-AUTOMATIK
                                                                                                    Manufacturer Part NoEA-EL 9080-45 DT
                                                                                                    Newark Part No.71AC2625
                                                                                                    Product RangeEA-EL 9000 DT Series
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    Available to Order
                                                                                                    Manufacturer Standard Lead Time: 14 week(s)
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$3,540.000
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $3,540.00
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    EA ELEKTRO-AUTOMATIK
                                                                                                    ManufacturerEA ELEKTRO-AUTOMATIK
                                                                                                    Manufacturer Part NoEA-EL 9080-45 DT
                                                                                                    Newark Part No.71AC2625
                                                                                                    Product RangeEA-EL 9000 DT Series
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Product RangeEA-EL 9000 DT Series
                                                                                                    Power Rating600W
                                                                                                    DC Load TypeProgrammable
                                                                                                    Operating Voltage Min0V
                                                                                                    Operating Voltage Max80V
                                                                                                    Operating Current Max45A
                                                                                                    Manufacturer Warranty2 Years
                                                                                                    SVHCNo SVHC (08-Jul-2021)

                                                                                                    Product Overview

                                                                                                    The EA-EL 9080-45 DT from EA Elektro-Automatik is an EA-EL 9000 DT series programmable electronic loads. It supports 4 regulation modes constant voltage, constant current, constant power and constant resistance. The core of the control circuit is a fast microprocessor which provides interesting features, such as a true function generator with common functions like sine wave, rectangle or triangle, but also an arbitrary function. The colour TFT touch panel offers an intuitive kind of manual operation. Response times during the control of the devices via analogue or digital interface have been improved by an ARM processor controlled hardware. Digital interfaces such as USB and Ethernet are standard with this model, as well as analogue interface. All interfaces are galvanically isolated. Remote control and implementation into custom applications for every purpose is simplified by the common protocols SCPI and ModBus, as well as by ready to use LabView components.

                                                                                                    • Input power is 600W at 25°C
                                                                                                    • DC input voltage is 0V to 80V and DC input current is 0A to 45A
                                                                                                    • Resistance is 0.09ohm to 30 ohm
                                                                                                    • Multilingual colour touch panel
                                                                                                    • User profiles true function generator
                                                                                                    • OVP, OCP, OPP adjustable protections
                                                                                                    • Control software (Windows)
                                                                                                    • Operation temperature range from 0°C to 50°C
                                                                                                    • Carrying handle with tilt stand
                                                                                                    • Dimension (W x H x D) is 276mm x 103mm x 415mm

                                                                                                    Applications

                                                                                                    Test & Measurement

                                                                                                    Technical Specifications

                                                                                                    Product Range

                                                                                                    EA-EL 9000 DT Series

                                                                                                    DC Load Type

                                                                                                    Programmable

                                                                                                    Operating Voltage Max

                                                                                                    80V

                                                                                                    Manufacturer Warranty

                                                                                                    2 Years

                                                                                                    Power Rating

                                                                                                    600W

                                                                                                    Operating Voltage Min

                                                                                                    0V

                                                                                                    Operating Current Max

                                                                                                    45A

                                                                                                    SVHC

                                                                                                    No SVHC (08-Jul-2021)

                                                                                                    Technical Docs (3)

                                                                                                    Operating Instructions EN

                                                                                                    Technical Data Sheet EN

                                                                                                    Drawing EN

                                                                                                    Associated Products

                                                                                                    1 Product Found

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (08-Jul-2021)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product
                                                                                                    Our Company
                                                                                                    About us
                                                                                                    Quality Policy
                                                                                                    Careers
                                                                                                    Corporate Responsibility
                                                                                                    Social Media +

                                                                                                    Become a Newark Insider!

                                                                                                    LinkedIn
                                                                                                    Twitter
                                                                                                    Facebook
                                                                                                    Norton Secured
                                                                                                    BSI 9001
                                                                                                    AMEX
                                                                                                    Mastercard
                                                                                                    Visa
                                                                                                    Trade Account
                                                                                                    Terms of Use / Privacy Policy
                                                                                                    Terms of Use for API
                                                                                                    Legal and Copyright Notices
                                                                                                    Terms & Conditions
                                                                                                    Privacy Statement
                                                                                                    Sitemap
                                                                                                    An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.