Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEA ELEKTRO-AUTOMATIK
Manufacturer Part NoEA-EL 3500-10 B
Newark Part No.71AC2624
Product RangeEL 3000 B Series
Technical Datasheet
No Longer Available
Product Information
ManufacturerEA ELEKTRO-AUTOMATIK
Manufacturer Part NoEA-EL 3500-10 B
Newark Part No.71AC2624
Product RangeEL 3000 B Series
Technical Datasheet
Product RangeEL 3000 B Series
Power Rating400W
DC Load TypeProgrammable
Operating Voltage Min0V
Operating Voltage Max500V
Operating Current Max10A
Manufacturer Warranty-
SVHCNo SVHC (08-Jul-2021)
Alternatives for EA-EL 3500-10 B
1 Product Found
Product Overview
EA-EL 3000B series is a bench tool for low-power load testing of DC sources, batteries, and electronics components with a power rating of 400W, providing for accurate and reproducible test data. Basic control software “EA Power Control” is included. It provides for a highly stable and dynamic DC loading in CV, CC, CP and CR mode with very fine adjustment.
- 400W programmable electronic DC load
- Multilingual colour display
- User profiles true function generator
- OCP, OVP,OPP protection
- CC, CV, CP, CR operation modes
- Carrying handle with tilt stand
- SCPI and ModBus RTU supported
- Control software windows
- LabView VIs
Technical Specifications
Product Range
EL 3000 B Series
DC Load Type
Programmable
Operating Voltage Max
500V
Manufacturer Warranty
-
Power Rating
400W
Operating Voltage Min
0V
Operating Current Max
10A
SVHC
No SVHC (08-Jul-2021)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate