Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerE-SWITCH
Manufacturer Part NoWBL2UOAGQR05CLR
Newark Part No.62W1400
Product RangeWBL Series
Your Part Number
Technical Datasheet
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $2.230 |
| 5000+ | $2.000 |
Price for:Each
Minimum: 1176
Multiple: 84
$2,622.48
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerE-SWITCH
Manufacturer Part NoWBL2UOAGQR05CLR
Newark Part No.62W1400
Product RangeWBL Series
Technical Datasheet
Product RangeWBL Series
Panel Cutout Diameter-
Contact ConfigurationDPDT
Switch OperationMomentary
Pushbutton Actuator StyleRound
Actuator / Cap ColourTransparent
Contact Current AC Max-
Contact Voltage VAC-
Contact Current DC Max300mA
Contact Voltage VDC30V
IP Rating-
Switch MountingThrough Hole
Switch TerminalsPC Pin, Right Angle
Illumination ColorGreen
Panel Cutout (H x W)-
SVHCNo SVHC (27-Jun-2018)
Product Overview
WBL2UOAGQR05CLR is a WBL series illuminated pushbutton switch. Applications/markets include telecommunications, consumer electronics, audio/visual, medical equipment, and computer/servers/peripherals.
- Mechanical life of 10,000 cycles
- Contact rating of 30V DC, 300mA
- Contact resistance of 50mohm (initial max)
- Insulation resistance of 100Mohm (min at 500V DC)
- Dielectric strength of 500V AC
- Operating temperature range from -20ºC to +70ºC
- 2-pole, momentary configuration
- Green LED, silver plating
- 10mm dia button, transparent button color
- Force: 200 +/- 100 grams
Technical Specifications
Product Range
WBL Series
Contact Configuration
DPDT
Pushbutton Actuator Style
Round
Contact Current AC Max
-
Contact Current DC Max
300mA
IP Rating
-
Switch Terminals
PC Pin, Right Angle
Panel Cutout (H x W)
-
Panel Cutout Diameter
-
Switch Operation
Momentary
Actuator / Cap Colour
Transparent
Contact Voltage VAC
-
Contact Voltage VDC
30V
Switch Mounting
Through Hole
Illumination Color
Green
SVHC
No SVHC (27-Jun-2018)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate