Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerE-SWITCH
Manufacturer Part NoULV8F2B11301Copy
Newark Part No.46AK6791
Product RangeULV8 Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $24.730 |
| 5000+ | $23.400 |
Price for:Each
Minimum: 100
Multiple: 20
$2,473.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerE-SWITCH
Manufacturer Part NoULV8F2B11301Copy
Newark Part No.46AK6791
Product RangeULV8 Series
Technical Datasheet
Product RangeULV8 Series
Panel Cutout Diameter0.98"
Contact ConfigurationSPDT
Switch OperationOn-(On)
Pushbutton Actuator StyleRound Flat
Actuator / Cap ColourBlack, Anodized
Contact Current AC Max3A
Contact Voltage VAC250V
Contact Current DC Max-
Contact Voltage VDC-
IP RatingIP67
Switch MountingPanel Mount
Switch TerminalsSolder Lug
Illumination ColorWhite
Panel Cutout (H x W)-
SVHCNo SVHC (27-Jun-2018)
Product Overview
ULV8F2B11301 is an ULV8 series anti-vandal switch. Applications/markets include commercial appliances, security devices, industrial controls, kiosks, electrical housewares and medical equipment.
- 25mm diameter panel cutout
- cURus approved, IP67 rated
- Electrical rating is 3A, 125/250V AC
- Electrical life is 50,000 Cycles
- Contact resistance is 50mohm max at 1A, 12V DC
- Insulation resistance is 1,000Mohm min at 500V DC
- Dielectric strength is 2,000V AC for 1 minute
- Operating/storage temperature range from -20°C to 55°C
- Flat actuator, solder lug terminal, 1P ON-(ON) function
- Black anodized body/actuator finish, silver contact material
Technical Specifications
Product Range
ULV8 Series
Contact Configuration
SPDT
Pushbutton Actuator Style
Round Flat
Contact Current AC Max
3A
Contact Current DC Max
-
IP Rating
IP67
Switch Terminals
Solder Lug
Panel Cutout (H x W)
-
Panel Cutout Diameter
0.98"
Switch Operation
On-(On)
Actuator / Cap Colour
Black, Anodized
Contact Voltage VAC
250V
Contact Voltage VDC
-
Switch Mounting
Panel Mount
Illumination Color
White
SVHC
No SVHC (27-Jun-2018)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
