| Quantity | Price |
|---|---|
| 100+ | $14.260 |
| 250+ | $13.820 |
Product Information
Product Overview
The ULV4 series Anti-Vandal Switch offers long life expectancy. It is the first one that is UL certified, offering a rating of 3A 250VAC. It is IP67 rated and has a long operating life of up to 1000000 life cycles (momentary) and 500000 (latching). It has dot, ring or power symbol illumination options, many LED colour options and multiple voltage options even custom graphic options are available. It comes with a 19mm panel cut out size and SPDT or DPDT function. Anti-vandal switches can be found on kiosk and public ticket dispenser applications, along with other industrial type applications that require vandal resistance in a public setting.
- 19mm Diameter panel cut-out
- Dot or ring or power illumination options available
- Multiple switch functions available
- Multiple illumination voltage options
- IP67 Protection rating
- SPDT or DPDT Contact configuration
Applications
Industrial, Safety
Technical Specifications
ULV4 Series
SPDT-NC-DB
Round Flat
3A
250V
2.5N
-
Panel Mount
Green
No SVHC (27-Jun-2018)
19mm
On-On
Natural
3A
250V
-
IP67
Solder Lug
-
Technical Docs (2)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate