Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerE-SWITCH
Manufacturer Part NoTL9100AF200QCopy
Newark Part No.18AC7095
Product RangeTL9100 Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1800+ | $1.060 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1800
Multiple: 1800
$1,908.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerE-SWITCH
Manufacturer Part NoTL9100AF200QCopy
Newark Part No.18AC7095
Product RangeTL9100 Series
Technical Datasheet
Switch TerminalsSMD
Product RangeTL9100 Series
Actuator OrientationTop Actuated
Switch MountingSurface Mount
Contact Current Max50mA
Actuator StyleRound Button
Actuating Force200gf
Contact Voltage DC Nom12V
Contact Rating50mA at 12VDC
Operating Force200gf
Switch Dimensions (L x W)6mm x 6mm
IP Rating-
IlluminationNon Illuminated
SVHCNo SVHC (27-Jun-2018)
Product Overview
The TL9100AF200Q from E-Switch is a surface mount T9100 series tactile switch. It is a single pole single throw and “soft touch” tactile switch. It is used in audio/visual equipments, computer peripherals, instrumentation, telecommunication and handheld devices.
- SPST contact configuration
- Contact rating is 50mA at 12VDC
- Electrical life is 100,000 at 200gf
- Contact resistance is 100mohm maximum
- Insulation resistance is 100Mohm at 500VDC
- Dielectric strength is 300VAC for 1minute
- Operating temperature range from -40°C to 85°C
- Contact material is silver
- 5mm actuator
Applications
Industrial, Automation & Process Control, Portable Devices, Consumer Electronics
Technical Specifications
Switch Terminals
SMD
Actuator Orientation
Top Actuated
Contact Current Max
50mA
Actuating Force
200gf
Contact Rating
50mA at 12VDC
Switch Dimensions (L x W)
6mm x 6mm
Illumination
Non Illuminated
Product Range
TL9100 Series
Switch Mounting
Surface Mount
Actuator Style
Round Button
Contact Voltage DC Nom
12V
Operating Force
200gf
IP Rating
-
SVHC
No SVHC (27-Jun-2018)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
