Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerE-SWITCH
Manufacturer Part NoTL6330AF400QCopy
Newark Part No.48AK3419
Product RangeTL6330 Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 14000+ | $0.654 |
Price for:Each
Minimum: 14000
Multiple: 14000
$9,156.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerE-SWITCH
Manufacturer Part NoTL6330AF400QCopy
Newark Part No.48AK3419
Product RangeTL6330 Series
Technical Datasheet
Product RangeTL6330 Series
Actuator OrientationTop Actuated
Switch MountingSurface Mount
Actuator StyleRectangular Button
Actuating Force400gf
Contact Rating50mA at 32VDC
Switch Dimensions (L x W)4.6mm x 2.8mm
IP RatingIP67
IlluminationNon Illuminated
SVHCNo SVHC (27-Jun-2018)
Product Overview
TL6330AF400Q is TL6330 series tactile switch offers a surface mount, PC board design with a small package size of 0.11inch x 0.18mm with actuator height options of 1.9mm. This high-temperature tactile switch has a long life of up to 200,000 cycles and operate in temperatures ranging from -40 to 85°C. This SMT tact switch is a single pole, single throw (SPST) switch with an IP67 ingress protection rating for protection against dust and moisture. Application includes handheld devices, wearable electronics, internet of things, smart home, telecommunication, testing equipment.
- Contact rating is 50mA at 32VDC, contact resistance is 100 ohm (max)
- Insulation resistance is 1Gohm (min at 500VDC), dielectric strength is 250VAC for 1minute
- Travel is 0.0098inch, contact arrangement is SPST
- Actuation force is 400gf, dust/moisture protection is IP67
- Contact material is silver
Technical Specifications
Product Range
TL6330 Series
Switch Mounting
Surface Mount
Actuating Force
400gf
Switch Dimensions (L x W)
4.6mm x 2.8mm
Illumination
Non Illuminated
Actuator Orientation
Top Actuated
Actuator Style
Rectangular Button
Contact Rating
50mA at 32VDC
IP Rating
IP67
SVHC
No SVHC (27-Jun-2018)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
