Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerE-SWITCH
Manufacturer Part NoTL6275BA2PQRGCopy
Newark Part No.32AH8226
Product RangeTL6275 Series
Your Part Number
972 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $7.300 |
| 5+ | $6.730 |
| 10+ | $6.160 |
| 25+ | $5.890 |
| 50+ | $5.610 |
| 100+ | $5.340 |
| 250+ | $5.080 |
Price for:Each
Minimum: 1
Multiple: 1
$7.30
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerE-SWITCH
Manufacturer Part NoTL6275BA2PQRGCopy
Newark Part No.32AH8226
Product RangeTL6275 Series
Technical Datasheet
Product RangeTL6275 Series
Actuator OrientationTop Actuated
Switch MountingThrough Hole
Actuator StylePlunger for Cap
Actuating Force350gf
Contact Rating50mA at 12VDC
Switch Dimensions (L x W)8mm x 8mm
IP Rating-
IlluminationIlluminated
SVHCNo SVHC (27-Jun-2018)
Product Overview
TL6275BA2PQRG is a TL6275 series tact switch. Applications include audio / visual, computer peripherals, consumer electronics, instrumentation, security devices, medical equipment.
- Clear 9.05 actuator, standard housing, thru hole PCB pins termination
- Silver contact material, opaque 7.4 rounded cap options, green LED color
- 100,000 cycle life expectancy
- Multiple cap options, illumination options
- PCB mount, capable to withstand a typical water wash
- SPST contact arrangement, 50mA at 12VDC contact rating
- 100mohm initial contact resistance, 100Mohm minimum insulation resistance
- 250V RMS dielectric strength, 0.25mm travel, 350gf actuating force
- Operating temperature range from -25°C to 70°C
Technical Specifications
Product Range
TL6275 Series
Switch Mounting
Through Hole
Actuating Force
350gf
Switch Dimensions (L x W)
8mm x 8mm
Illumination
Illuminated
Actuator Orientation
Top Actuated
Actuator Style
Plunger for Cap
Contact Rating
50mA at 12VDC
IP Rating
-
SVHC
No SVHC (27-Jun-2018)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
