Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerE-SWITCH
Manufacturer Part NoTL6215RF200GDTCopy
Newark Part No.49Y6130
Product RangeTL6215 Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1000+ | $3.260 |
| 5000+ | $3.100 |
| 10000+ | $3.040 |
Price for:Each
Minimum: 1000
Multiple: 1000
$3,260.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerE-SWITCH
Manufacturer Part NoTL6215RF200GDTCopy
Newark Part No.49Y6130
Product RangeTL6215 Series
Technical Datasheet
Product RangeTL6215 Series
Actuator OrientationSide Actuated
Switch MountingThrough Hole, Right Angle
Actuator StylePlunger for Cap
Actuating Force200gf
Contact Rating50mA at 12VDC
Switch Dimensions (L x W)7.7mm x 6.6mm
IP RatingIP67
IlluminationIlluminated
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Product Range
TL6215 Series
Switch Mounting
Through Hole, Right Angle
Actuating Force
200gf
Switch Dimensions (L x W)
7.7mm x 6.6mm
Illumination
Illuminated
Actuator Orientation
Side Actuated
Actuator Style
Plunger for Cap
Contact Rating
50mA at 12VDC
IP Rating
IP67
SVHC
No SVHC (27-Jun-2018)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
