Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerE-SWITCH
Manufacturer Part NoTL6200ABF300QPCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.86W0245
Product RangeTL6200 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 540+ | $3.660 |
Price for:Each
Minimum: 540
Multiple: 540
$1,976.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerE-SWITCH
Manufacturer Part NoTL6200ABF300QPCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.86W0245
Product RangeTL6200 Series
Technical Datasheet
Switch TerminalsThrough Hole
Product RangeTL6200 Series
Actuator OrientationTop Actuated
Switch MountingThrough Hole
Actuator StyleRound Button
Contact Current Max50mA
Actuating Force300gf
Contact Voltage DC Nom24V
Operating Force300gf
Contact Rating50mA at 24VDC
Switch Dimensions (L x W)10.1mm x 10.1mm
IP RatingIP67
IlluminationNon Illuminated
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Switch Terminals
Through Hole
Actuator Orientation
Top Actuated
Actuator Style
Round Button
Actuating Force
300gf
Operating Force
300gf
Switch Dimensions (L x W)
10.1mm x 10.1mm
Illumination
Non Illuminated
Product Range
TL6200 Series
Switch Mounting
Through Hole
Contact Current Max
50mA
Contact Voltage DC Nom
24V
Contact Rating
50mA at 24VDC
IP Rating
IP67
SVHC
No SVHC (27-Jun-2018)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
