Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerE-SWITCH
Manufacturer Part NoTL6120DF160QGCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.15N9628
Product RangeTL6120 Series
Your Part Number
3,189 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $1.140 |
| 10+ | $1.070 |
| 25+ | $1.010 |
| 50+ | $0.954 |
| 100+ | $0.869 |
| 250+ | $0.803 |
| 500+ | $0.709 |
| 1000+ | $0.644 |
Price for:Each
Minimum: 1
Multiple: 1
$1.14
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerE-SWITCH
Manufacturer Part NoTL6120DF160QGCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.15N9628
Product RangeTL6120 Series
Technical Datasheet
Product RangeTL6120 Series
Switch TerminalsSolder
Actuator OrientationTop Actuated
Switch MountingSurface Mount
Contact Current Max50mA
Actuator StyleRound Button
Actuating Force160gf
Contact Voltage DC Nom12V
Contact Rating50mA at 12VDC
Operating Force160gf
Switch Dimensions (L x W)7.4mm x 7.4mm
IP RatingIP67
IlluminationNon Illuminated
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Product Range
TL6120 Series
Actuator Orientation
Top Actuated
Contact Current Max
50mA
Actuating Force
160gf
Contact Rating
50mA at 12VDC
Switch Dimensions (L x W)
7.4mm x 7.4mm
Illumination
Non Illuminated
Switch Terminals
Solder
Switch Mounting
Surface Mount
Actuator Style
Round Button
Contact Voltage DC Nom
12V
Operating Force
160gf
IP Rating
IP67
SVHC
No SVHC (27-Jun-2018)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
