Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerE-SWITCH
Manufacturer Part NoTL4100AF240QGCopy
Newark Part No.52T9803
Product RangeTL4100 Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 6000+ | $0.689 |
Price for:Each (Supplied on Cut Tape)
Minimum: 6000
Multiple: 6000
$4,134.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerE-SWITCH
Manufacturer Part NoTL4100AF240QGCopy
Newark Part No.52T9803
Product RangeTL4100 Series
Product RangeTL4100 Series
Switch TerminalsSMD
Actuator OrientationSide Actuated
Switch MountingEdge Mount, Right Angle
Contact Current Max50mA
Actuator StyleRectangular Button
Actuating Force240gf
Contact Voltage DC Nom12V
Contact Rating50mA at 12VDC
Operating Force240gf
Switch Dimensions (L x W)6.2mm x 2.5mm
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Product Range
TL4100 Series
Actuator Orientation
Side Actuated
Contact Current Max
50mA
Actuating Force
240gf
Contact Rating
50mA at 12VDC
Switch Dimensions (L x W)
6.2mm x 2.5mm
Switch Terminals
SMD
Switch Mounting
Edge Mount, Right Angle
Actuator Style
Rectangular Button
Contact Voltage DC Nom
12V
Operating Force
240gf
SVHC
No SVHC (27-Jun-2018)
Alternatives for TL4100AF240QG
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
