Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerE-SWITCH
Manufacturer Part NoTL3780AF240QGCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.11AC9680
Product RangeTL3780 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 17000+ | $0.182 |
Price for:Each (Supplied on Cut Tape)
Minimum: 17000
Multiple: 17000
$3,094.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerE-SWITCH
Manufacturer Part NoTL3780AF240QGCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.11AC9680
Product RangeTL3780 Series
Technical Datasheet
Product RangeTL3780 Series
Switch TerminalsSMD
Actuator OrientationTop Actuated
Switch MountingSurface Mount
Contact Current Max50mA
Actuator StyleDome
Contact Voltage DC Nom12V
Actuating Force240gf
Operating Force240gf
Contact Rating50mA at 12VDC
Switch Dimensions (L x W)3mm x 2mm
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Product Range
TL3780 Series
Actuator Orientation
Top Actuated
Contact Current Max
50mA
Contact Voltage DC Nom
12V
Operating Force
240gf
Switch Dimensions (L x W)
3mm x 2mm
Switch Terminals
SMD
Switch Mounting
Surface Mount
Actuator Style
Dome
Actuating Force
240gf
Contact Rating
50mA at 12VDC
SVHC
No SVHC (27-Jun-2018)
Technical Docs (1)
Alternatives for TL3780AF240QG
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
