Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerE-SWITCH
Manufacturer Part NoTL3330AF130QGCopy
Newark Part No.15N9529
Product RangeTL3330 Series
Your Part Number
396 In Stock
Need more?
Same day shipping
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.494 |
| 10+ | $0.432 |
| 25+ | $0.405 |
| 50+ | $0.386 |
| 100+ | $0.366 |
| 250+ | $0.341 |
| 500+ | $0.324 |
| 1000+ | $0.308 |
Price for:Each
Minimum: 1
Multiple: 1
$0.49
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerE-SWITCH
Manufacturer Part NoTL3330AF130QGCopy
Newark Part No.15N9529
Product RangeTL3330 Series
Technical Datasheet
Product RangeTL3330 Series
Switch TerminalsSMD
Actuator OrientationSide Actuated
Switch MountingSurface Mount
Contact Current Max50mA
Actuator StyleRectangular Button
Actuating Force130gf
Contact Voltage DC Nom12V
Operating Force130gf
Contact Rating50mA at 12VDC
Switch Dimensions (L x W)7.8mm x 2.5mm
IP Rating-
IlluminationNon Illuminated
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Product Range
TL3330 Series
Actuator Orientation
Side Actuated
Contact Current Max
50mA
Actuating Force
130gf
Operating Force
130gf
Switch Dimensions (L x W)
7.8mm x 2.5mm
Illumination
Non Illuminated
Switch Terminals
SMD
Switch Mounting
Surface Mount
Actuator Style
Rectangular Button
Contact Voltage DC Nom
12V
Contact Rating
50mA at 12VDC
IP Rating
-
SVHC
No SVHC (27-Jun-2018)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
