Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerE-SWITCH
Manufacturer Part NoTL3305AF160QG
Newark Part No.84Y2774
Product RangeTL3305 Series
Your Part Number
7,318 In Stock
Need more?
Same day shipping
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.218 |
| 10+ | $0.191 |
| 25+ | $0.180 |
| 50+ | $0.172 |
| 100+ | $0.163 |
| 250+ | $0.153 |
| 500+ | $0.145 |
| 1000+ | $0.138 |
Price for:Each
Minimum: 1
Multiple: 1
$0.22
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerE-SWITCH
Manufacturer Part NoTL3305AF160QG
Newark Part No.84Y2774
Product RangeTL3305 Series
Technical Datasheet
Switch TerminalsSolder
Product RangeTL3305 Series
Actuator OrientationTop Actuated
Switch MountingSurface Mount
Actuator StyleRound Button
Contact Current Max50mA
Contact Voltage DC Nom12V
Actuating Force160gf
Contact Rating50mA at 12VDC
Operating Force160gf
Switch Dimensions (L x W)4.5mm x 4.5mm
IP Rating-
IlluminationNon Illuminated
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Switch Terminals
Solder
Actuator Orientation
Top Actuated
Actuator Style
Round Button
Contact Voltage DC Nom
12V
Contact Rating
50mA at 12VDC
Switch Dimensions (L x W)
4.5mm x 4.5mm
Illumination
Non Illuminated
Product Range
TL3305 Series
Switch Mounting
Surface Mount
Contact Current Max
50mA
Actuating Force
160gf
Operating Force
160gf
IP Rating
-
SVHC
No SVHC (27-Jun-2018)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
