Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerE-SWITCH
Manufacturer Part NoTL3302BF130QG
Newark Part No.15N9498
Product RangeTL3302 Series
Your Part Number
1,749 In Stock
Need more?
Same day shipping
Order before 8pm EST standard shipping
Available in quantity shown
| Quantity | Price | Promotional price |
|---|---|---|
| 1+ | $0.797 | $0.122 |
| 10+ | $0.700 | $0.122 |
| 25+ | $0.658 | $0.122 |
| 50+ | $0.628 | $0.122 |
| 100+ | $0.598 | $0.122 |
| 250+ | $0.561 | $0.122 |
| 500+ | $0.535 | $0.122 |
Price for:Each
Minimum: 1
Multiple: 1
$0.12
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerE-SWITCH
Manufacturer Part NoTL3302BF130QG
Newark Part No.15N9498
Product RangeTL3302 Series
Technical Datasheet
Switch TerminalsSolder
Product RangeTL3302 Series
Actuator OrientationTop Actuated
Switch MountingSurface Mount
Contact Current Max50mA
Actuator StyleRectangular Button
Contact Voltage DC Nom12V
Actuating Force130gf
Contact Rating50mA at 12VDC
Operating Force130gf
Switch Dimensions (L x W)6mm x 3.5mm
IP Rating-
IlluminationNon Illuminated
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Switch Terminals
Solder
Actuator Orientation
Top Actuated
Contact Current Max
50mA
Contact Voltage DC Nom
12V
Contact Rating
50mA at 12VDC
Switch Dimensions (L x W)
6mm x 3.5mm
Illumination
Non Illuminated
Product Range
TL3302 Series
Switch Mounting
Surface Mount
Actuator Style
Rectangular Button
Actuating Force
130gf
Operating Force
130gf
IP Rating
-
SVHC
No SVHC (27-Jun-2018)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
