Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerE-SWITCH
Manufacturer Part NoTL3145BF350QJ
Newark Part No.80AH1426
Product RangeTL3145 Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 500+ | $0.275 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1000
Multiple: 1000
$275.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerE-SWITCH
Manufacturer Part NoTL3145BF350QJ
Newark Part No.80AH1426
Product RangeTL3145 Series
Technical Datasheet
Product RangeTL3145 Series
Actuator OrientationTop Actuated
Switch MountingSurface Mount
Actuator StyleRound Button
Actuating Force350gf
Contact Rating50mA at 12VDC
Switch Dimensions (L x W)6.45mm x 6.45mm
IP RatingIP67
IlluminationNon Illuminated
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Product Range
TL3145 Series
Switch Mounting
Surface Mount
Actuating Force
350gf
Switch Dimensions (L x W)
6.45mm x 6.45mm
Illumination
Non Illuminated
Actuator Orientation
Top Actuated
Actuator Style
Round Button
Contact Rating
50mA at 12VDC
IP Rating
IP67
SVHC
No SVHC (27-Jun-2018)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
