Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerE-SWITCH
Manufacturer Part NoTL2230OAF140Copy
Newark Part No.24R4061
Product RangeTL2230 Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 10000+ | $0.656 |
Price for:Each
Minimum: 10000
Multiple: 1000
$6,560.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerE-SWITCH
Manufacturer Part NoTL2230OAF140Copy
Newark Part No.24R4061
Product RangeTL2230 Series
Technical Datasheet
Product RangeTL2230 Series
Panel Cutout Diameter-
Contact ConfigurationDPDT-DB
Switch OperationOn-(On)
Pushbutton Actuator StylePlunger for Cap
Actuator / Cap ColourWhite
Contact Voltage VAC-
Contact Current DC Max100mA
Contact Voltage VDC30V
Switch MountingThrough Hole
Switch TerminalsPC Pin
Illumination ColorNon Illuminated
Panel Cutout (H x W)-
SVHCNo SVHC (27-Jun-2018)
Product Overview
TL2230OAF140 is a TL2230 series subminiature pushbutton switch. Applications for this subminiature pushbutton includes telecommunications, networking, computers/servers, performance audio, instrumentation, low power on/off designs, external hard drives and modems.
- Long travel, momentary mechanical configuration
- 100mA at 30VDC contact rating, 10,000 cycles life expectancy
- 100mohm max contact resistance, 100Mohm min insulation resistance
- 500VAC dielectric strength, PBT housing
- Silver plated phosphor bronze contacts, silver plated copper alloy terminals
- Stainless steel spring and latching pin
Technical Specifications
Product Range
TL2230 Series
Contact Configuration
DPDT-DB
Pushbutton Actuator Style
Plunger for Cap
Contact Voltage VAC
-
Contact Voltage VDC
30V
Switch Terminals
PC Pin
Panel Cutout (H x W)
-
Panel Cutout Diameter
-
Switch Operation
On-(On)
Actuator / Cap Colour
White
Contact Current DC Max
100mA
Switch Mounting
Through Hole
Illumination Color
Non Illuminated
SVHC
No SVHC (27-Jun-2018)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
