Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerE-SWITCH
Manufacturer Part NoTL1275CA2WA500QPGCopy
Newark Part No.85AC0793
Product RangeTL1275 Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 250+ | $10.280 |
Price for:Each
Minimum: 1000
Multiple: 20
$10,280.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerE-SWITCH
Manufacturer Part NoTL1275CA2WA500QPGCopy
Newark Part No.85AC0793
Product RangeTL1275 Series
Technical Datasheet
Switch TerminalsWire Leaded
Product RangeTL1275 Series
Actuator OrientationTop Actuated
Switch MountingPanel Mount
Actuator StyleRound Button
Contact Current Max50mA
Actuating Force350gf
Contact Voltage DC Nom12V
Operating Force350gf
Contact Rating50mA at 12VDC
Switch Dimensions (L x W)-
IP Rating-
IlluminationIlluminated
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Switch Terminals
Wire Leaded
Actuator Orientation
Top Actuated
Actuator Style
Round Button
Actuating Force
350gf
Operating Force
350gf
Switch Dimensions (L x W)
-
Illumination
Illuminated
Product Range
TL1275 Series
Switch Mounting
Panel Mount
Contact Current Max
50mA
Contact Voltage DC Nom
12V
Contact Rating
50mA at 12VDC
IP Rating
-
SVHC
No SVHC (27-Jun-2018)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
